Technical Document
Specifications
Brand
Alpha WireNumber of Pairs
1
Cross Sectional Area
0.23 mm²
American Wire Gauge
24 AWG
Screened/Unscreened
Unscreened
Length
100m
Shield Type
U/UTP
Sheath Colour
Grey
Cable Type
Twisted Pair
Outer Diameter
3.96mm
Outer Sheath Material
PVC
Series
XTRA-GUARD 1
Core Strands
7/0.2 mm
Voltage Rating
300 V
Fire Behaviour
Fire Resistant
Standards Met
CE
Country of Origin
United States
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Alpha WireNumber of Pairs
1
Cross Sectional Area
0.23 mm²
American Wire Gauge
24 AWG
Screened/Unscreened
Unscreened
Length
100m
Shield Type
U/UTP
Sheath Colour
Grey
Cable Type
Twisted Pair
Outer Diameter
3.96mm
Outer Sheath Material
PVC
Series
XTRA-GUARD 1
Core Strands
7/0.2 mm
Voltage Rating
300 V
Fire Behaviour
Fire Resistant
Standards Met
CE
Country of Origin
United States
