Alpha Wire White 0.9mm² Hook Up Wire, 7/0.4 mm, 30m, PVC Insulation

RS Stock No.: 383-7041Brand: Alpha WireManufacturers Part No.:
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Cross Sectional Area

0.9mm²

Sheath Colour

White

Cable Shape

Single Core

Core Strands

7/0.4 mm

Length

30m

Insulation material

PVC

Outer Diameter

1.73mm

Voltage Rating

600 V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Conductor Material

Tinned Copper

Insulation Wall Thickness

0.3mm

Shield Type

Unshielded

Size of Strands

0.4mm

Number of Strands

7

Country of Origin

United States

You may be interested in
Alpha Wire, 7, Polyvinyl Chloride, 1857 WH005
AED 235.481 Reel of 30 Metres (ex VAT)
View all in Hook Up Wire

Stock information temporarily unavailable.

P.O.A.

Alpha Wire White 0.9mm² Hook Up Wire, 7/0.4 mm, 30m, PVC Insulation

P.O.A.

Alpha Wire White 0.9mm² Hook Up Wire, 7/0.4 mm, 30m, PVC Insulation

Stock information temporarily unavailable.

You may be interested in
Alpha Wire, 7, Polyvinyl Chloride, 1857 WH005
AED 235.481 Reel of 30 Metres (ex VAT)

Technical Document

Specifications

Cross Sectional Area

0.9mm²

Sheath Colour

White

Cable Shape

Single Core

Core Strands

7/0.4 mm

Length

30m

Insulation material

PVC

Outer Diameter

1.73mm

Voltage Rating

600 V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Conductor Material

Tinned Copper

Insulation Wall Thickness

0.3mm

Shield Type

Unshielded

Size of Strands

0.4mm

Number of Strands

7

Country of Origin

United States

You may be interested in
Alpha Wire, 7, Polyvinyl Chloride, 1857 WH005
AED 235.481 Reel of 30 Metres (ex VAT)