Technical Document
Specifications
Brand
Alpha WireSleeve Diameter
2.92mm
Colour
Natural
Shrunk Diameter
2.26mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
1.2:1
Sleeve Length
1.2m
Material
FEP
Flame Retardant
Yes
Halogen Free
No
Series
FIT-400
Standards Met
AMS-DTL-23053/11 Class 1, EC 1907/2006, EU Directive 2011/65, UL 94V-0
Stock information temporarily unavailable.
Please check again later.
AED 877.95
1 Bag of 25 (ex VAT)
AED 921.85
1 Bag of 25 (inc VAT)
1
AED 877.95
1 Bag of 25 (ex VAT)
AED 921.85
1 Bag of 25 (inc VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | AED 877.95 |
5 - 9 | AED 834.10 |
10+ | AED 790.15 |
Technical Document
Specifications
Brand
Alpha WireSleeve Diameter
2.92mm
Colour
Natural
Shrunk Diameter
2.26mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
1.2:1
Sleeve Length
1.2m
Material
FEP
Flame Retardant
Yes
Halogen Free
No
Series
FIT-400
Standards Met
AMS-DTL-23053/11 Class 1, EC 1907/2006, EU Directive 2011/65, UL 94V-0