Technical Document
Specifications
Brand
Alpha WireSleeve Diameter
4.57mm
Colour
Natural
Shrunk Diameter
3.63mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
1.2:1
Sleeve Length
1.2m
Material
FEP
Flame Retardant
Yes
Halogen Free
No
Series
FIT-400
Standards Met
AMS-DTL-23053/11 Class 1, EC 1907/2006, EU Directive 2011/65, UL 94V-0
Stock information temporarily unavailable.
Please check again later.
AED 1,617.55
1 Bag of 25 (ex VAT)
AED 1,698.43
1 Bag of 25 (inc VAT)
1
AED 1,617.55
1 Bag of 25 (ex VAT)
AED 1,698.43
1 Bag of 25 (inc VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | AED 1,617.55 |
5 - 9 | AED 1,536.65 |
10+ | AED 1,455.80 |
Technical Document
Specifications
Brand
Alpha WireSleeve Diameter
4.57mm
Colour
Natural
Shrunk Diameter
3.63mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
1.2:1
Sleeve Length
1.2m
Material
FEP
Flame Retardant
Yes
Halogen Free
No
Series
FIT-400
Standards Met
AMS-DTL-23053/11 Class 1, EC 1907/2006, EU Directive 2011/65, UL 94V-0