Technical Document
Specifications
Brand
Alpha WireNumber of Cores
3
Cross Sectional Area
0.35 mm²
Screened/Unscreened
Unscreened
Length
30m
Sheath Colour
Grey
American Wire Gauge
22 AWG
Outer Diameter
4.37mm
Sheath Material
Polyvinyl Chloride PVC
Core Strands
7/30
Minimum Bend Radius
10 x Diameter
Conductor Material
Tinned Copper
Voltage Rating
300 V
Maximum Operating Temperature
+60°C
Conductor Resistance
53.48 Ω/km
Insulation material
PVC
Minimum Operating Temperature
-20°C
Country of Origin
United States
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Alpha WireNumber of Cores
3
Cross Sectional Area
0.35 mm²
Screened/Unscreened
Unscreened
Length
30m
Sheath Colour
Grey
American Wire Gauge
22 AWG
Outer Diameter
4.37mm
Sheath Material
Polyvinyl Chloride PVC
Core Strands
7/30
Minimum Bend Radius
10 x Diameter
Conductor Material
Tinned Copper
Voltage Rating
300 V
Maximum Operating Temperature
+60°C
Conductor Resistance
53.48 Ω/km
Insulation material
PVC
Minimum Operating Temperature
-20°C
Country of Origin
United States
