Multicore Industrial Cable, 9 Cores, 0.35 mm², Unscreened, 30m, Grey PVC Sheath, 22 AWG

RS Stock No.: 383-5556Brand: Alpha WireManufacturers Part No.:
brand-logo
View all in Control Cable

Technical Document

Specifications

Number of Cores

9

Cross Sectional Area

0.35 mm²

Screened/Unscreened

Unscreened

Length

30m

Sheath Colour

Grey

American Wire Gauge

22 AWG

Outer Diameter

6.25mm

Sheath Material

Polyvinyl Chloride PVC

Core Strands

7/30

Minimum Bend Radius

10 x Diameter

Conductor Material

Tinned Copper

Voltage Rating

300 V

Maximum Operating Temperature

+60°C

Conductor Resistance

53.8 Ω/km

Insulation material

PVC

Minimum Operating Temperature

-20°C

Country of Origin

United States

View all in Control Cable

Stock information temporarily unavailable.

P.O.A.

Multicore Industrial Cable, 9 Cores, 0.35 mm², Unscreened, 30m, Grey PVC Sheath, 22 AWG

P.O.A.

Multicore Industrial Cable, 9 Cores, 0.35 mm², Unscreened, 30m, Grey PVC Sheath, 22 AWG

Stock information temporarily unavailable.

Technical Document

Specifications

Number of Cores

9

Cross Sectional Area

0.35 mm²

Screened/Unscreened

Unscreened

Length

30m

Sheath Colour

Grey

American Wire Gauge

22 AWG

Outer Diameter

6.25mm

Sheath Material

Polyvinyl Chloride PVC

Core Strands

7/30

Minimum Bend Radius

10 x Diameter

Conductor Material

Tinned Copper

Voltage Rating

300 V

Maximum Operating Temperature

+60°C

Conductor Resistance

53.8 Ω/km

Insulation material

PVC

Minimum Operating Temperature

-20°C

Country of Origin

United States