Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Red 1.23 mm² Hook Up Wire, 19/0.29 mm, 30m, PVC Insulation

RS Stock No.: 383-6969Brand: Alpha WireManufacturers Part No.:
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Cross Sectional Area

1.23 mm²

Sheath Colour

Red

Cable Shape

Single Core

Core Strands

19/0.29 mm

Length

30m

Insulation material

PVC

Voltage Rating

600 V

Outer Diameter

1.93mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Conductor Material

Tinned Copper

Shield Type

Unshielded

Insulation Wall Thickness

0.3mm

Size of Strands

0.29 mm

Number of Strands

19

Country of Origin

United States

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Red 1.23 mm² Hook Up Wire, 19/0.29 mm, 30m, PVC Insulation

P.O.A.

Red 1.23 mm² Hook Up Wire, 19/0.29 mm, 30m, PVC Insulation
Stock information temporarily unavailable.

Technical Document

Specifications

Cross Sectional Area

1.23 mm²

Sheath Colour

Red

Cable Shape

Single Core

Core Strands

19/0.29 mm

Length

30m

Insulation material

PVC

Voltage Rating

600 V

Outer Diameter

1.93mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Conductor Material

Tinned Copper

Shield Type

Unshielded

Insulation Wall Thickness

0.3mm

Size of Strands

0.29 mm

Number of Strands

19

Country of Origin

United States