Technical Document
Specifications
Brand
AlphaWire Diameter
1.25mm
Percent Lead
37%
Product Form
Wire
Melting Point
183°C
Percent Tin
63%
Flux Type
Halide Free; Rosin Free
Product Weight
500g
Flux Content Percent
1.4%
Product details
Rosin-free 63//37 Solder(Colophony free)
63//37 Tin/Lead solder, with a sharp (eutectic) melting transition, suitable for high performance applications.
Fully synthetic flux, no rosin or rosin derivatives
Flux content 1.4% FT2002 no-clean halide-free flux for reduced residue
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
AlphaWire Diameter
1.25mm
Percent Lead
37%
Product Form
Wire
Melting Point
183°C
Percent Tin
63%
Flux Type
Halide Free; Rosin Free
Product Weight
500g
Flux Content Percent
1.4%
Product details
Rosin-free 63//37 Solder(Colophony free)
63//37 Tin/Lead solder, with a sharp (eutectic) melting transition, suitable for high performance applications.
Fully synthetic flux, no rosin or rosin derivatives
Flux content 1.4% FT2002 no-clean halide-free flux for reduced residue
