Technical Document
Specifications
Brand
AlphaWire Diameter
0.4mm
Product Form
Wire
Melting Point
215°C
Percent Silver
3%
Percent Tin
96.5%
Flux Type
Rosin
Product Weight
250g
Flux Content Percent
2.2%
Percent Copper
0.5%
Product details
Lead-free Solder
Lead free solder suitable for any hand-soldering application such as TV, audio equipment, DVD etc.
2.2% Fluitin 1532 no-clean flux
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
AlphaWire Diameter
0.4mm
Product Form
Wire
Melting Point
215°C
Percent Silver
3%
Percent Tin
96.5%
Flux Type
Rosin
Product Weight
250g
Flux Content Percent
2.2%
Percent Copper
0.5%
Product details
Lead-free Solder
Lead free solder suitable for any hand-soldering application such as TV, audio equipment, DVD etc.
2.2% Fluitin 1532 no-clean flux
