Technical Document
Specifications
Brand
Alps AlpinePotentiometer Type
Rotary
Number of Gangs
1
Number of Turns
1
Power Rating
0.1W
Electrical Taper
Linear
Mounting Type
Surface Mount
Termination Style
Solder
Shaft Length
15mm
Shaft Diameter
6 mm
Actuator Type
Serrated Shaft
Series
RK163
Tolerance
±20%
Country of Origin
Japan
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 14.35
Each (ex VAT)
AED 15.07
Each (inc VAT)
Alps Alpine Rotary Potentiometer 1-Gang SMD, RK1631110U0Q
1
AED 14.35
Each (ex VAT)
AED 15.07
Each (inc VAT)
Alps Alpine Rotary Potentiometer 1-Gang SMD, RK1631110U0Q
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | AED 14.35 |
10 - 19 | AED 13.60 |
20 - 49 | AED 12.95 |
50 - 99 | AED 12.35 |
100+ | AED 11.75 |
Technical Document
Specifications
Brand
Alps AlpinePotentiometer Type
Rotary
Number of Gangs
1
Number of Turns
1
Power Rating
0.1W
Electrical Taper
Linear
Mounting Type
Surface Mount
Termination Style
Solder
Shaft Length
15mm
Shaft Diameter
6 mm
Actuator Type
Serrated Shaft
Series
RK163
Tolerance
±20%
Country of Origin
Japan