Technical Document
Specifications
Brand
Alps AlpineContact Configuration
SPST
Terminal Type
Pc Pin
Switch Operation
Momentary
Actuator Length
3.5mm
Actuator Colour
Ivory
Actuator Type
Cap
Length
6mm
Width
6mm
Dimensions
6 x 6 x 5.5mm
Illuminated
No
Mounting Type
Snap-In
Contact Current Rating
5 mA
Height
5.5mm
Operating Force
0.78 N
Voltage Rating
12V dc
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +70°C
Mechanical Life
100000Cycles
Maximum Operating Temperature
+70°C
Product details
Alps SKEG Series Tactile Switch
Alps Tactile or Tact switches are SPST snap action switches to be used with small currents. This series also provide a minimum rating of 10 μA at 1 V dc and a maximum rating of 50 mA at 12 V dc. These Tact switches have SMT terminals, low contact resistance, high contact reliability and come in a wide selection of operating forces and switching travels.
Suitable for use in a wide variety of applications, such as audio & visual equipment and automotive applications.
Available in various actuator types, such as flat stems & joint stems.
Various actuator colours are also available, to ensure your application is covered.
Tactile
Stock information temporarily unavailable.
Please check again later.
AED 4.25
Each (In a Bag of 10) (ex VAT)
AED 4.462
Each (In a Bag of 10) (inc VAT)
10
AED 4.25
Each (In a Bag of 10) (ex VAT)
AED 4.462
Each (In a Bag of 10) (inc VAT)
10
Buy in bulk
quantity | Unit price | Per Bag |
---|---|---|
10 - 90 | AED 4.25 | AED 42.50 |
100 - 190 | AED 3.55 | AED 35.50 |
200 - 390 | AED 3.35 | AED 33.50 |
400 - 790 | AED 3.20 | AED 32.00 |
800+ | AED 3.05 | AED 30.50 |
Technical Document
Specifications
Brand
Alps AlpineContact Configuration
SPST
Terminal Type
Pc Pin
Switch Operation
Momentary
Actuator Length
3.5mm
Actuator Colour
Ivory
Actuator Type
Cap
Length
6mm
Width
6mm
Dimensions
6 x 6 x 5.5mm
Illuminated
No
Mounting Type
Snap-In
Contact Current Rating
5 mA
Height
5.5mm
Operating Force
0.78 N
Voltage Rating
12V dc
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +70°C
Mechanical Life
100000Cycles
Maximum Operating Temperature
+70°C
Product details
Alps SKEG Series Tactile Switch
Alps Tactile or Tact switches are SPST snap action switches to be used with small currents. This series also provide a minimum rating of 10 μA at 1 V dc and a maximum rating of 50 mA at 12 V dc. These Tact switches have SMT terminals, low contact resistance, high contact reliability and come in a wide selection of operating forces and switching travels.
Suitable for use in a wide variety of applications, such as audio & visual equipment and automotive applications.
Available in various actuator types, such as flat stems & joint stems.
Various actuator colours are also available, to ensure your application is covered.