Technical Document
Specifications
Brand
Alps AlpineContact Configuration
SPST
Terminal Type
Pc Pin
Switch Operation
Momentary
Actuator Length
0.7mm
Actuator Colour
Red
Actuator Type
Cap
Length
6mm
Width
6mm
Dimensions
6 x 6mm
Mounting Type
Snap-In
Contact Current Rating
50 mA
Height
4.3mm
Operating Force
2.55 N
Voltage Rating
12V dc
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +90°C
Mechanical Life
200000Cycles
Maximum Operating Temperature
+90°C
Country of Origin
Japan
Stock information temporarily unavailable.
Please check again later.
AED 1.75
Each (In a Bag of 5) (ex VAT)
AED 1.838
Each (In a Bag of 5) (inc VAT)
5
AED 1.75
Each (In a Bag of 5) (ex VAT)
AED 1.838
Each (In a Bag of 5) (inc VAT)
5
Buy in bulk
quantity | Unit price | Per Bag |
---|---|---|
5 - 45 | AED 1.75 | AED 8.75 |
50 - 95 | AED 1.50 | AED 7.50 |
100 - 120 | AED 1.35 | AED 6.75 |
125 - 245 | AED 1.30 | AED 6.50 |
250+ | AED 1.25 | AED 6.25 |
Technical Document
Specifications
Brand
Alps AlpineContact Configuration
SPST
Terminal Type
Pc Pin
Switch Operation
Momentary
Actuator Length
0.7mm
Actuator Colour
Red
Actuator Type
Cap
Length
6mm
Width
6mm
Dimensions
6 x 6mm
Mounting Type
Snap-In
Contact Current Rating
50 mA
Height
4.3mm
Operating Force
2.55 N
Voltage Rating
12V dc
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +90°C
Mechanical Life
200000Cycles
Maximum Operating Temperature
+90°C
Country of Origin
Japan