Technical Document
Specifications
Brand
Alps AlpineContact Configuration
SPST
Terminal Type
Pc Pin
Switch Operation
Momentary
Actuator Length
0.85mm
Actuator Colour
Red
Actuator Type
Button
Length
10mm
Width
10mm
Dimensions
10 x 10mm
Mounting Type
Snap-In
Contact Current Rating
50 mA
Operating Force
2.55 N
Voltage Rating
12V dc
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +90°C
Maximum Operating Temperature
+90°C
Product details
Alps SKQB Series Tactile Switch
Alps Tactile or Tact switches are SPST snap action switches to be used with small currents. This series also provide a minimum rating of 10 μA at 1 V dc and a maximum rating of 50 mA at 12 V dc. These Tact switches have SMT terminals, low contact resistance, high contact reliability and come in a wide selection of operating forces and switching travels.
Suitable for use in a wide variety of applications, such as audio & visual equipment and automotive applications.
Available in various actuator types, such as flat stems & joint stems.
Various actuator colours are also available, to ensure your application is covered.
Tactile
Stock information temporarily unavailable.
Please check again later.
AED 3.95
Each (In a Bag of 10) (ex VAT)
AED 4.148
Each (In a Bag of 10) (inc VAT)
10
AED 3.95
Each (In a Bag of 10) (ex VAT)
AED 4.148
Each (In a Bag of 10) (inc VAT)
10
Buy in bulk
quantity | Unit price | Per Bag |
---|---|---|
10 - 40 | AED 3.95 | AED 39.50 |
50 - 90 | AED 3.40 | AED 34.00 |
100 - 240 | AED 2.90 | AED 29.00 |
250 - 490 | AED 2.80 | AED 28.00 |
500+ | AED 2.75 | AED 27.50 |
Technical Document
Specifications
Brand
Alps AlpineContact Configuration
SPST
Terminal Type
Pc Pin
Switch Operation
Momentary
Actuator Length
0.85mm
Actuator Colour
Red
Actuator Type
Button
Length
10mm
Width
10mm
Dimensions
10 x 10mm
Mounting Type
Snap-In
Contact Current Rating
50 mA
Operating Force
2.55 N
Voltage Rating
12V dc
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +90°C
Maximum Operating Temperature
+90°C
Product details
Alps SKQB Series Tactile Switch
Alps Tactile or Tact switches are SPST snap action switches to be used with small currents. This series also provide a minimum rating of 10 μA at 1 V dc and a maximum rating of 50 mA at 12 V dc. These Tact switches have SMT terminals, low contact resistance, high contact reliability and come in a wide selection of operating forces and switching travels.
Suitable for use in a wide variety of applications, such as audio & visual equipment and automotive applications.
Available in various actuator types, such as flat stems & joint stems.
Various actuator colours are also available, to ensure your application is covered.