Technical Document
Specifications
Brand
Alps AlpineContact Configuration
SPST
Terminal Type
Pc Pin
Switch Operation
Momentary
Actuator Length
3mm
Actuator Colour
Grey
Actuator Type
Button
Width
9 (Dia.)mm
Dimensions
9 (Dia.)mm
Illuminated
No
Mounting Type
Through Hole
Contact Current Rating
50 mA
Height
13mm
Operating Force
1.57 N
Voltage Rating
12V dc
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Mechanical Life
100000Cycles
Maximum Operating Temperature
+85°C
Product details
Alps SKRC Series Tactile Switch
Alps Tactile or Tact switches are SPST snap action switches to be used with small currents. This series also provide a minimum rating of 10 μA at 1 V dc and a maximum rating of 50 mA at 12 V dc. These Tact switches have SMT terminals, low contact resistance, high contact reliability and come in a wide selection of operating forces and switching travels.
Suitable for use in a wide variety of applications, such as audio & visual equipment and automotive applications.
Available in various actuator types, such as flat stems & joint stems.
Various actuator colours are also available, to ensure your application is covered.
Tactile
Stock information temporarily unavailable.
Please check again later.
AED 3.15
Each (In a Bag of 10) (ex VAT)
AED 3.308
Each (In a Bag of 10) (inc VAT)
10
AED 3.15
Each (In a Bag of 10) (ex VAT)
AED 3.308
Each (In a Bag of 10) (inc VAT)
10
Buy in bulk
quantity | Unit price | Per Bag |
---|---|---|
10 - 40 | AED 3.15 | AED 31.50 |
50 - 90 | AED 2.70 | AED 27.00 |
100 - 240 | AED 1.80 | AED 18.00 |
250 - 490 | AED 1.75 | AED 17.50 |
500+ | AED 1.70 | AED 17.00 |
Technical Document
Specifications
Brand
Alps AlpineContact Configuration
SPST
Terminal Type
Pc Pin
Switch Operation
Momentary
Actuator Length
3mm
Actuator Colour
Grey
Actuator Type
Button
Width
9 (Dia.)mm
Dimensions
9 (Dia.)mm
Illuminated
No
Mounting Type
Through Hole
Contact Current Rating
50 mA
Height
13mm
Operating Force
1.57 N
Voltage Rating
12V dc
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Mechanical Life
100000Cycles
Maximum Operating Temperature
+85°C
Product details
Alps SKRC Series Tactile Switch
Alps Tactile or Tact switches are SPST snap action switches to be used with small currents. This series also provide a minimum rating of 10 μA at 1 V dc and a maximum rating of 50 mA at 12 V dc. These Tact switches have SMT terminals, low contact resistance, high contact reliability and come in a wide selection of operating forces and switching travels.
Suitable for use in a wide variety of applications, such as audio & visual equipment and automotive applications.
Available in various actuator types, such as flat stems & joint stems.
Various actuator colours are also available, to ensure your application is covered.