Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Alps 50kΩ Linear Potentiometer, Panel Mount (Through Hole), RK09711100F8

RS Stock No.: 729-3470Brand: AlpsManufacturers Part No.: RK09711100F8
brand-logo
View all in Potentiometers

Technical Document

Specifications

Brand

Alps

Potentiometer Type

Linear

Maximum Resistance

50kΩ

Number of Turns

1

Power Rating

0.05W

Mounting Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Diameter

6 mm

Series

RK097

Tolerance

±20%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Alps 50kΩ Linear Potentiometer, Panel Mount (Through Hole), RK09711100F8

P.O.A.

Alps 50kΩ Linear Potentiometer, Panel Mount (Through Hole), RK09711100F8
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Alps

Potentiometer Type

Linear

Maximum Resistance

50kΩ

Number of Turns

1

Power Rating

0.05W

Mounting Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Diameter

6 mm

Series

RK097

Tolerance

±20%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more