Technical Document
Specifications
Brand
AltechCurrent Rating
2A
Number of Poles
1
Voltage Rating
42V dc
Series
V-EA
Application
AC Discharge Lamps (Ballast), AC General Use, AC Incandescent Lamps (Tungsten), AC Motor Starting, AC Resistance, Across the Line, Components which Fail-Short, Components/Devices with Low Surge Current and Short Circuit Withstand Capabilities, Semiconductors, UL508 Application
Tripping Mechanism
Thermal-Magnetic
Reset Actuator Type
Toggle Switch
Tripping Characteristics
Type Z
Mounting Style
DIN Rail Mount
Breaking Capacity at Maximum Voltage Rating
10 kA
Circuit Breaker Type
MCCB
Overall Dimensions
93.3 x 17.5 x 74.7mm
Special Features
IP20 Terminal Protection
Overall Depth
74.7mm
Terminal Contact Type
Box Clamp, Ring Tongue Terminal
Overall Length
93.3mm
Break Time
Time Delay
Rated DC Voltage
42V
Country of Origin
United States
Product details
Altech V-EA Series DIN Rail
Thermal Magnetic Circuit Breakers are found in most distribution boards. The thermal portion provides an "inverse time" response feature, which trips the circuit breaker sooner for larger overcurrents. The Altech V-EA series are primarily DIN Rail mounted and provide a compact solution to your protection requirements. All models are highly reliable and excellent quality.
DIN Rail Mounted
17.5mm width per pole
Thermal Magnetic
10kA Short Circuit Withstand Capacity
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
Stock information temporarily unavailable.
Please check again later.
AED 125.70
Each (ex VAT)
AED 131.98
Each (inc VAT)
1
AED 125.70
Each (ex VAT)
AED 131.98
Each (inc VAT)
1
Technical Document
Specifications
Brand
AltechCurrent Rating
2A
Number of Poles
1
Voltage Rating
42V dc
Series
V-EA
Application
AC Discharge Lamps (Ballast), AC General Use, AC Incandescent Lamps (Tungsten), AC Motor Starting, AC Resistance, Across the Line, Components which Fail-Short, Components/Devices with Low Surge Current and Short Circuit Withstand Capabilities, Semiconductors, UL508 Application
Tripping Mechanism
Thermal-Magnetic
Reset Actuator Type
Toggle Switch
Tripping Characteristics
Type Z
Mounting Style
DIN Rail Mount
Breaking Capacity at Maximum Voltage Rating
10 kA
Circuit Breaker Type
MCCB
Overall Dimensions
93.3 x 17.5 x 74.7mm
Special Features
IP20 Terminal Protection
Overall Depth
74.7mm
Terminal Contact Type
Box Clamp, Ring Tongue Terminal
Overall Length
93.3mm
Break Time
Time Delay
Rated DC Voltage
42V
Country of Origin
United States
Product details
Altech V-EA Series DIN Rail
Thermal Magnetic Circuit Breakers are found in most distribution boards. The thermal portion provides an "inverse time" response feature, which trips the circuit breaker sooner for larger overcurrents. The Altech V-EA series are primarily DIN Rail mounted and provide a compact solution to your protection requirements. All models are highly reliable and excellent quality.
DIN Rail Mounted
17.5mm width per pole
Thermal Magnetic
10kA Short Circuit Withstand Capacity
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).