Technical Document
Specifications
Brand
AltechCurrent Rating
25A
Number of Poles
3
Voltage Rating
480Y/277V
Series
V-EA
Application
AC Discharge Lamps (Ballast), AC General Use, AC Incandescent Lamps (Tungsten), AC Motor Starting, AC Resistance, Across the Line, Appliances, Business Equipment, Control Circuit Applications, Lighting, Low Inrush Motors, UL508 Application, Wiring Protection
Tripping Mechanism
Thermal-Magnetic
Reset Actuator Type
Handle
Tripping Characteristics
Type C
Rated AC Voltage
480Y/277V
Mounting Style
DIN Rail Mount
Breaking Capacity at Maximum Voltage Rating
10 kA
Circuit Breaker Type
MCCB
Overall Dimensions
93.3 x 52.5 x 74.7mm
Special Features
IP20 Terminal Protection
Overall Depth
74.7mm
Terminal Contact Type
Box Clamp, Ring Tongue Terminal
Overall Length
93.3mm
Break Time
Time Delay
Country of Origin
Germany
Product details
Altech UM Series DIN Rail
Thermal Magnetic Circuit Breakers are found in most distribution boards. The thermal portion provides an "inverse time" response feature, which trips the circuit breaker sooner for larger overcurrents. The Altech UM series are primarily DIN Rail mounted and provide a compact solution to your protection requirements. All models are highly reliable and excellent quality.
DIN Rail Mounted
17.5mm width per pole
Thermal Magnetic
10kA Short Circuit Withstand Capacity
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
Stock information temporarily unavailable.
Please check again later.
AED 179.80
Each (ex VAT)
AED 188.79
Each (inc. VAT)
1
AED 179.80
Each (ex VAT)
AED 188.79
Each (inc. VAT)
1
Technical Document
Specifications
Brand
AltechCurrent Rating
25A
Number of Poles
3
Voltage Rating
480Y/277V
Series
V-EA
Application
AC Discharge Lamps (Ballast), AC General Use, AC Incandescent Lamps (Tungsten), AC Motor Starting, AC Resistance, Across the Line, Appliances, Business Equipment, Control Circuit Applications, Lighting, Low Inrush Motors, UL508 Application, Wiring Protection
Tripping Mechanism
Thermal-Magnetic
Reset Actuator Type
Handle
Tripping Characteristics
Type C
Rated AC Voltage
480Y/277V
Mounting Style
DIN Rail Mount
Breaking Capacity at Maximum Voltage Rating
10 kA
Circuit Breaker Type
MCCB
Overall Dimensions
93.3 x 52.5 x 74.7mm
Special Features
IP20 Terminal Protection
Overall Depth
74.7mm
Terminal Contact Type
Box Clamp, Ring Tongue Terminal
Overall Length
93.3mm
Break Time
Time Delay
Country of Origin
Germany
Product details
Altech UM Series DIN Rail
Thermal Magnetic Circuit Breakers are found in most distribution boards. The thermal portion provides an "inverse time" response feature, which trips the circuit breaker sooner for larger overcurrents. The Altech UM series are primarily DIN Rail mounted and provide a compact solution to your protection requirements. All models are highly reliable and excellent quality.
DIN Rail Mounted
17.5mm width per pole
Thermal Magnetic
10kA Short Circuit Withstand Capacity
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).