Technical Document
Specifications
Brand
AltechThread Size
M12 x 1.5
Maximum Cable Diameter
6.5mm
Minimum Cable Diameter
2.5mm
Material
PA 6
Colour
Grey
IP Rating
IP68
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-25°C
Standards Met
cULus, DVE
Country of Origin
Germany
Product details
Altech Cable Glands, Metric Thread
Altech cable glands provide excellent strain relief and can be used on all types of electrical power, control, instrumentation, data and telecommunications cables. The neoprene seals keep out contaminants such as liquids, gases and solid materials. All models are highly reliable and excellent quality.
Material: Polyamide 6
Seal: Neoprene
M12 up to M63
P.O.A.
Each (In a Pack of 50) (ex VAT)
50
P.O.A.
Each (In a Pack of 50) (ex VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AltechThread Size
M12 x 1.5
Maximum Cable Diameter
6.5mm
Minimum Cable Diameter
2.5mm
Material
PA 6
Colour
Grey
IP Rating
IP68
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-25°C
Standards Met
cULus, DVE
Country of Origin
Germany
Product details
Altech Cable Glands, Metric Thread
Altech cable glands provide excellent strain relief and can be used on all types of electrical power, control, instrumentation, data and telecommunications cables. The neoprene seals keep out contaminants such as liquids, gases and solid materials. All models are highly reliable and excellent quality.
Material: Polyamide 6
Seal: Neoprene
M12 up to M63
