Altech Barrel-Style Proximity Sensor, M30, 15 mm Detection, PNP-NO Output, 10 → 30 V dc, IP67
Technical Document
Specifications
Brand
AltechBody Style
Barrel
Thread Size
M30
Output Type
PNP-NO
Detection Range
15 mm
Terminal Type
Quick Disconnect
IP Rating
IP67
Supply Voltage
10 → 30 V dc
Length
80mm
Maximum dc Voltage
30V
Mounting Type
Non Flush
Switching Current
250 mA
Shielding
Unshielded
Maximum Switching Frequency
300Hz
Housing Material
Brass
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
Standards Met
IEC 529, NEMA 1, NEMA 12, NEMA 13, NEMA 3, NEMA 4, NEMA 6
Country of Origin
United States
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
AltechBody Style
Barrel
Thread Size
M30
Output Type
PNP-NO
Detection Range
15 mm
Terminal Type
Quick Disconnect
IP Rating
IP67
Supply Voltage
10 → 30 V dc
Length
80mm
Maximum dc Voltage
30V
Mounting Type
Non Flush
Switching Current
250 mA
Shielding
Unshielded
Maximum Switching Frequency
300Hz
Housing Material
Brass
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
Standards Met
IEC 529, NEMA 1, NEMA 12, NEMA 13, NEMA 3, NEMA 4, NEMA 6
Country of Origin
United States