Altech PST-240 Switch Mode DIN Rail Power Supply, 400V ac ac Input, 24V dc dc Output, 10A Output, 240W

RS Stock No.: 900-2610Brand: AltechManufacturers Part No.: PST-24024
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

Altech

Series

PST-240

Type

Switch Mode

Electrical Phase

3

Number of Outputs

1

AC or DC Input Voltage

ac

Input Voltage

400V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

10A

Height

125.2mm

Depth

100mm

Width

125.5mm

Maximum Temperature

+70°C

Standards Met

Compliance to EN 55011 (CISPR11), Compliance to EN 61000-4-2, 3 ,4, 5, 6, 8, 11, EN 55022 (CISPR22), EN 60950-1 Approved, EN 61000-6-2 (EN 50082-2) Heavy Industry Level Criteria A, EN 61204-3, EN 61204-3 Class B, ENV 50204, UL 508, UL 60950-1

Minimum Temperature

-20°C

Efficiency

89%

Mounting Type

DIN Rail

Special Features

100% Full Load Burn-In Test, Built-In Constant Current Limiting Circuit, Cooling by Free Air Convection

MTBF

114.6Kh

Ripple And Noise

80mV Pk-Pk

Output Voltage Adjustment Range

24 → 28V

Country of Origin

Italy

Product details

DIN Rail Power Supply PST Series

Altech DIN Rail mount single phase power supplies have a Universal ac input range of 85-264 V ac. They are perfect for industrial and automation applications. The high efficiency (up to 91%) power supplies use free air convection for optimum cooling. They also have an LED indicator for power-on and have a 100% full load burn-in test. All models are highly reliable and excellent quality.

Altech DIN Rail Power Supplies

You may be interested in
RS PRO 264V ac 28V dc, 10 A Output DC
AED 514.34Each (ex VAT)
View all in DIN Rail Power Supplies

Stock information temporarily unavailable.

P.O.A.

Altech PST-240 Switch Mode DIN Rail Power Supply, 400V ac ac Input, 24V dc dc Output, 10A Output, 240W

P.O.A.

Altech PST-240 Switch Mode DIN Rail Power Supply, 400V ac ac Input, 24V dc dc Output, 10A Output, 240W

Stock information temporarily unavailable.

You may be interested in
RS PRO 264V ac 28V dc, 10 A Output DC
AED 514.34Each (ex VAT)

Technical Document

Specifications

Brand

Altech

Series

PST-240

Type

Switch Mode

Electrical Phase

3

Number of Outputs

1

AC or DC Input Voltage

ac

Input Voltage

400V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

10A

Height

125.2mm

Depth

100mm

Width

125.5mm

Maximum Temperature

+70°C

Standards Met

Compliance to EN 55011 (CISPR11), Compliance to EN 61000-4-2, 3 ,4, 5, 6, 8, 11, EN 55022 (CISPR22), EN 60950-1 Approved, EN 61000-6-2 (EN 50082-2) Heavy Industry Level Criteria A, EN 61204-3, EN 61204-3 Class B, ENV 50204, UL 508, UL 60950-1

Minimum Temperature

-20°C

Efficiency

89%

Mounting Type

DIN Rail

Special Features

100% Full Load Burn-In Test, Built-In Constant Current Limiting Circuit, Cooling by Free Air Convection

MTBF

114.6Kh

Ripple And Noise

80mV Pk-Pk

Output Voltage Adjustment Range

24 → 28V

Country of Origin

Italy

Product details

DIN Rail Power Supply PST Series

Altech DIN Rail mount single phase power supplies have a Universal ac input range of 85-264 V ac. They are perfect for industrial and automation applications. The high efficiency (up to 91%) power supplies use free air convection for optimum cooling. They also have an LED indicator for power-on and have a 100% full load burn-in test. All models are highly reliable and excellent quality.

Altech DIN Rail Power Supplies

You may be interested in
RS PRO 264V ac 28V dc, 10 A Output DC
AED 514.34Each (ex VAT)