Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Altech PSW-240 Switch Mode DIN Rail Power Supply, 230V ac ac Input, 24V dc dc Output, 10A Output, 240W

RS Stock No.: 900-2651Brand: AltechManufacturers Part No.: PSW-24024
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

Altech

Series

PSW-240

Type

Switch Mode

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac

Input Voltage

230V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

10A

Power Rating

240W

Height

125.2mm

Width

63mm

Depth

113.5mm

Maximum Temperature

+70°C

Mounting Type

DIN Rail

Minimum Temperature

-30°C

Efficiency

91%

Ripple And Noise

150mV Pk-Pk

MTBF

141.1kh

Output Voltage Adjustment Range

24 → 28V

Special Features

100% Full Load Burn-In Test, Built-In DC OK Relay Contact, Cooling by Free Air Convection

Country of Origin

United States

Product details

DIN Rail Power Supply 120W, 240W, 480W

Altech DIN Rail mount single phase power supplies have a Universal ac input range of 85-264 V ac. They are perfect for industrial and automation applications. The high efficiency (up to 91%) power supplies use free air convection for optimum cooling. They also have an LED indicator for power-on and have a 100% full load burn-in test. All models are highly reliable and excellent quality.

Enclosed Configuration
Power, Output: 120W, 240W and 480W

Approvals

UL/cUL and CE approved.

Altech DIN Rail Power Supplies

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Altech PSW-240 Switch Mode DIN Rail Power Supply, 230V ac ac Input, 24V dc dc Output, 10A Output, 240W

P.O.A.

Altech PSW-240 Switch Mode DIN Rail Power Supply, 230V ac ac Input, 24V dc dc Output, 10A Output, 240W
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Altech

Series

PSW-240

Type

Switch Mode

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac

Input Voltage

230V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

10A

Power Rating

240W

Height

125.2mm

Width

63mm

Depth

113.5mm

Maximum Temperature

+70°C

Mounting Type

DIN Rail

Minimum Temperature

-30°C

Efficiency

91%

Ripple And Noise

150mV Pk-Pk

MTBF

141.1kh

Output Voltage Adjustment Range

24 → 28V

Special Features

100% Full Load Burn-In Test, Built-In DC OK Relay Contact, Cooling by Free Air Convection

Country of Origin

United States

Product details

DIN Rail Power Supply 120W, 240W, 480W

Altech DIN Rail mount single phase power supplies have a Universal ac input range of 85-264 V ac. They are perfect for industrial and automation applications. The high efficiency (up to 91%) power supplies use free air convection for optimum cooling. They also have an LED indicator for power-on and have a 100% full load burn-in test. All models are highly reliable and excellent quality.

Enclosed Configuration
Power, Output: 120W, 240W and 480W

Approvals

UL/cUL and CE approved.

Altech DIN Rail Power Supplies