Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ambersil Ambertron 400 ml Contact Cleaner Aerosol for Contacts, Switches

RS Stock No.: 482-1441Brand: AmbersilManufacturers Part No.: 130001500
brand-logo
View all in Electronics Cleaners

Technical Document

Specifications

Trade Name

Ambertron

Package Type

Aerosol

Package Size

400 ml

Application

Contacts, Switches

Product details

Ambertron Contact Cleaner

Ideal for use on electrical contacts, switches, electrical assemblies, PCB's, relays and precision equipment.

Excellent material compatibility
Safe for use on metals, glass, plastics and rubber
Non-conductive
Low odour
Quick and efficient cleaning
Very fast evaporation and leaves no residues
Rail approved product, Catalogue No. 07//07224
Effective light duty degreaser which will remove grease, oils and waxes
Supplied in 400ml aerosol

Warning

Do not spray flammable solvents on to live electrical equipment or other sources of ignition

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Ambersil Ambertron 400 ml Contact Cleaner Aerosol for Contacts, Switches

P.O.A.

Ambersil Ambertron 400 ml Contact Cleaner Aerosol for Contacts, Switches
Stock information temporarily unavailable.

Technical Document

Specifications

Trade Name

Ambertron

Package Type

Aerosol

Package Size

400 ml

Application

Contacts, Switches

Product details

Ambertron Contact Cleaner

Ideal for use on electrical contacts, switches, electrical assemblies, PCB's, relays and precision equipment.

Excellent material compatibility
Safe for use on metals, glass, plastics and rubber
Non-conductive
Low odour
Quick and efficient cleaning
Very fast evaporation and leaves no residues
Rail approved product, Catalogue No. 07//07224
Effective light duty degreaser which will remove grease, oils and waxes
Supplied in 400ml aerosol

Warning

Do not spray flammable solvents on to live electrical equipment or other sources of ignition