Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ambersil 400 ml Oil and for Industrial Machinery

RS Stock No.: 631-0937Brand: AmbersilManufacturers Part No.: 31639-AA
brand-logo
View all in Oils

Technical Document

Specifications

Package Size

400 ml

Package Type

Aerosol

Application

Industrial Machinery

Country of Origin

Belgium

Product details

Machine Oil FG

General purpose lubricant and penetrating fluid for use where incidental contact with food may occur.

Formulated using only food grade acceptable components
Forms effective water repellent film to protect against rust and corrosion
Reduces friction and wear
Odourless, colourless and tasteless.
Effective from -18°C to +120°C (150°C short time)
Also acts as a highly effective penetrating oil loosening rust, corrosion and scale
NSF H1 registered

Approvals

NSF H1 registered (No. 137999)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Ambersil 400 ml Oil and for Industrial Machinery

P.O.A.

Ambersil 400 ml Oil and for Industrial Machinery
Stock information temporarily unavailable.

Technical Document

Specifications

Package Size

400 ml

Package Type

Aerosol

Application

Industrial Machinery

Country of Origin

Belgium

Product details

Machine Oil FG

General purpose lubricant and penetrating fluid for use where incidental contact with food may occur.

Formulated using only food grade acceptable components
Forms effective water repellent film to protect against rust and corrosion
Reduces friction and wear
Odourless, colourless and tasteless.
Effective from -18°C to +120°C (150°C short time)
Also acts as a highly effective penetrating oil loosening rust, corrosion and scale
NSF H1 registered

Approvals

NSF H1 registered (No. 137999)