Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ambersil Brown 400 ml Aerosol Rust & Corrosion Inhibitor

RS Stock No.: 495-5055Brand: AmbersilManufacturers Part No.: 6190011600
brand-logo
View all in Rust Treatments

Technical Document

Specifications

Package Size

400 ml

Package Type

Aerosol

Application

Corrosion Protection

Colour

Brown

Country of Origin

United Kingdom

Product details

Anti-corrosion Coating

A clear protective coating that provides long-lasting protection against rust and corrosion on internal and external components

Suitable for the protection of ferrous metals under conditions of high humidity
Removes surface moisture on application, and forms a continuous, homogenous film
Film will not harden or crack, and allows for subsequent handling by resisting acid finger printing
Will not stain or mark components
Suitable for use as an anti-seize coating on bolts, hinges, fixings and moving parts

Stock information temporarily unavailable.

P.O.A.

Ambersil Brown 400 ml Aerosol Rust & Corrosion Inhibitor

P.O.A.

Ambersil Brown 400 ml Aerosol Rust & Corrosion Inhibitor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Package Size

400 ml

Package Type

Aerosol

Application

Corrosion Protection

Colour

Brown

Country of Origin

United Kingdom

Product details

Anti-corrosion Coating

A clear protective coating that provides long-lasting protection against rust and corrosion on internal and external components

Suitable for the protection of ferrous metals under conditions of high humidity
Removes surface moisture on application, and forms a continuous, homogenous film
Film will not harden or crack, and allows for subsequent handling by resisting acid finger printing
Will not stain or mark components
Suitable for use as an anti-seize coating on bolts, hinges, fixings and moving parts