Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

USA Mains Connector, 30A, 250 V ac

RS Stock No.: 601-8057Brand: American DenkiManufacturers Part No.: 3320-L6
View all in Mains Plugs

Technical Document

Specifications

Plug/Socket

Socket

Country

USA

Current Rating

30A

Mains Socket Type

NEMA L6 - 30R

Voltage Rating

250 V ac

Pole Format

2P+E

Colour

Black

Gender

Female

Termination Method

Screw Down

Country of Origin

Japan

Product details

Hooking-Type Flush Plug

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

USA Mains Connector, 30A, 250 V ac

P.O.A.

USA Mains Connector, 30A, 250 V ac
Stock information temporarily unavailable.

Technical Document

Specifications

Plug/Socket

Socket

Country

USA

Current Rating

30A

Mains Socket Type

NEMA L6 - 30R

Voltage Rating

250 V ac

Pole Format

2P+E

Colour

Black

Gender

Female

Termination Method

Screw Down

Country of Origin

Japan

Product details

Hooking-Type Flush Plug