Technical Document
Specifications
Brand
AmetekSupply Voltage
24 V dc
Blower Type
Blower
AC or DC Operation
DC
Air Flow
339.80m³/h
Series
Windjammer - Bypass 5.7"
Height
149.4mm
Width
149.4mm
Depth
137.5mm
Dimensions
149.4 x 149.4 x 137.5mm
Static Pressure
45.6in/H2O
Commutation Type
Brushless
Termination Type
Lead Wire
Special Features
Speed Control
Sensor Output Type
Tach Output
Outlet Diameter
63.5mm
Inlet Diameter
69.9mm
Mounting Hole Diameter
4.3mm
Country of Origin
United States
Product details
Ametek Windjammer High Flow Bypass BLDC Blower
Ametek Windjammer High Flow Bypass BLDC Blowers provide quiet, maintenance free, oil free operations. Air and other gases are drawn into the blower via the side inlet port on the impeller blades. With a robust aluminium casing and easy-to-access mounting holes, Ametek blowers are sturdy and versatile, and boast a long performance life.
Stock information temporarily unavailable.
Please check again later.
AED 3,840.10
Each (ex VAT)
AED 4,032.10
Each (inc VAT)
1
AED 3,840.10
Each (ex VAT)
AED 4,032.10
Each (inc VAT)
1
Technical Document
Specifications
Brand
AmetekSupply Voltage
24 V dc
Blower Type
Blower
AC or DC Operation
DC
Air Flow
339.80m³/h
Series
Windjammer - Bypass 5.7"
Height
149.4mm
Width
149.4mm
Depth
137.5mm
Dimensions
149.4 x 149.4 x 137.5mm
Static Pressure
45.6in/H2O
Commutation Type
Brushless
Termination Type
Lead Wire
Special Features
Speed Control
Sensor Output Type
Tach Output
Outlet Diameter
63.5mm
Inlet Diameter
69.9mm
Mounting Hole Diameter
4.3mm
Country of Origin
United States
Product details
Ametek Windjammer High Flow Bypass BLDC Blower
Ametek Windjammer High Flow Bypass BLDC Blowers provide quiet, maintenance free, oil free operations. Air and other gases are drawn into the blower via the side inlet port on the impeller blades. With a robust aluminium casing and easy-to-access mounting holes, Ametek blowers are sturdy and versatile, and boast a long performance life.