Technical Document
Specifications
Brand
AmetekMinimum Pressure Measurement
0psi
Mounting Type
Bottom Entry
Display Type
Analogue
Gauge Outside Diameter
63.5mm
Best Accuracy
2%
Case Material
Steel
Country of Origin
United States
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Ametek Analogue Pressure Gauge Bottom Entry, 550407, 0psi min.
1
P.O.A.
Ametek Analogue Pressure Gauge Bottom Entry, 550407, 0psi min.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
AmetekMinimum Pressure Measurement
0psi
Mounting Type
Bottom Entry
Display Type
Analogue
Gauge Outside Diameter
63.5mm
Best Accuracy
2%
Case Material
Steel
Country of Origin
United States