Technical Document
Specifications
Brand
AmetekMedia Monitored
Air
Device Type
Flow Indicator
Minimum Flow Rate
50 SCFM
Maximum Flow Rate
250 SCFM
Connection Type
Thread
Maximum Pressure
30psi
Material
Aluminium
Maximum Media Temperature
+60°C
Minimum Operating Temperature
-18°C
Series
FM
Maximum Operating Temperature
+66°C
Country of Origin
United States
Product details
Ametek ROTRON® Air Flow Meter
A professional range of airflow meters from Ametek ROTRON®. The meters are primarily designed to measure the correct airflow and fine-tune the systems optimal efficiency.
With an accurate CFM reading, piping can be balanced by bleeding air in/out or by creating an extra impedance.
For systems where channelling or plugging can occur, a change in the CFM measurement can help indicate the unseen changes in your system.
Features and Benefits
Direct reading in SCFM
Low-pressure drop across the flow meter
Non-clogging, low impedance air stream
Lightweight aluminium
No moving parts
Large easy to read dial
Accurate within 2% at standard conditions
Good repeatability
Available in 2 in, 3 in and 4 in sizes
0.048 in Allen key supplied for gauge adjustment
Product Application Information
This airflow meter can be used with Ametek ROTRON® regenerative blowers within the industrial, chemical and environmental industries.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
AmetekMedia Monitored
Air
Device Type
Flow Indicator
Minimum Flow Rate
50 SCFM
Maximum Flow Rate
250 SCFM
Connection Type
Thread
Maximum Pressure
30psi
Material
Aluminium
Maximum Media Temperature
+60°C
Minimum Operating Temperature
-18°C
Series
FM
Maximum Operating Temperature
+66°C
Country of Origin
United States
Product details
Ametek ROTRON® Air Flow Meter
A professional range of airflow meters from Ametek ROTRON®. The meters are primarily designed to measure the correct airflow and fine-tune the systems optimal efficiency.
With an accurate CFM reading, piping can be balanced by bleeding air in/out or by creating an extra impedance.
For systems where channelling or plugging can occur, a change in the CFM measurement can help indicate the unseen changes in your system.
Features and Benefits
Direct reading in SCFM
Low-pressure drop across the flow meter
Non-clogging, low impedance air stream
Lightweight aluminium
No moving parts
Large easy to read dial
Accurate within 2% at standard conditions
Good repeatability
Available in 2 in, 3 in and 4 in sizes
0.048 in Allen key supplied for gauge adjustment
Product Application Information
This airflow meter can be used with Ametek ROTRON® regenerative blowers within the industrial, chemical and environmental industries.
