Amphenol Aerospace, MS 6 Way Cable Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 20, Threaded,
Technical Document
Specifications
Brand
Amphenol AerospaceNumber Of Contacts
6
Gender
Female
Contact Gender
Male
Current Rating
13 (Size 16) A, 46 (Size 8) A
Voltage Rating
2 kV
Shell Size
20
Mounting Type
Cable Mount
Military Standard
MIL-DTL-5015
Termination Method
Crimp
Mating Type
Threaded
Connector Size
Standard
Body Orientation
Straight
Housing Material
Aluminium
Series
MS
Maximum Operating Temperature
+175°C
Shell Plating
Olive Drab Cadmium
Colour
Green
Minimum Operating Temperature
-55°C
Country of Origin
Mexico
Product details
LJT series - Cable Connecting Receptacle
LJT Series professional connectors (HE 308)
Stock information temporarily unavailable.
Please check again later.
AED 369.50
Each (In a Pack of 20) (ex VAT)
AED 387.975
Each (In a Pack of 20) (inc VAT)
20
AED 369.50
Each (In a Pack of 20) (ex VAT)
AED 387.975
Each (In a Pack of 20) (inc VAT)
20
Technical Document
Specifications
Brand
Amphenol AerospaceNumber Of Contacts
6
Gender
Female
Contact Gender
Male
Current Rating
13 (Size 16) A, 46 (Size 8) A
Voltage Rating
2 kV
Shell Size
20
Mounting Type
Cable Mount
Military Standard
MIL-DTL-5015
Termination Method
Crimp
Mating Type
Threaded
Connector Size
Standard
Body Orientation
Straight
Housing Material
Aluminium
Series
MS
Maximum Operating Temperature
+175°C
Shell Plating
Olive Drab Cadmium
Colour
Green
Minimum Operating Temperature
-55°C
Country of Origin
Mexico
Product details