Amphenol Aerospace, MS 3 Way Box Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 10SL, Threaded,

RS Stock No.: 875-1633Brand: Amphenol AerospaceManufacturers Part No.: MS3452L10SL-3P(LC)
View all in Mil Spec Circular Connectors

Technical Document

Specifications

Number Of Contacts

3

Gender

Female

Contact Gender

Male

Current Rating

13 (Size 16)A

Voltage Rating

2 kV

Shell Size

10SL

Mounting Type

Box Mount

Military Standard

MIL-DTL-5015

Termination Method

Crimp

Mating Type

Threaded

Connector Size

Standard

Body Orientation

Straight

Housing Material

Aluminium

Series

MS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+200°C

Shell Plating

Electroless Nickel

Country of Origin

Mexico

Product details

Amphenol® Box Mounting Receptacle

Amphenol® Matrix 5015 Series Box Mounting Receptacle

Crimp rear release contacts
Fluid Resistant
Medium → heavy weight cylindrical
Completely sealed against environmental extremes

Amphenol® Matrix 5015 Series

From Amphenol®, the Matrix 5015 Crimp Release Series. The MS345( ) series is inter-mateable with existing MIL-C-5015 solder or crimp versions on existing equipment.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 275.35

Each (In a Pack of 21) (ex VAT)

AED 289.118

Each (In a Pack of 21) (inc VAT)

Amphenol Aerospace, MS 3 Way Box Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 10SL, Threaded,

AED 275.35

Each (In a Pack of 21) (ex VAT)

AED 289.118

Each (In a Pack of 21) (inc VAT)

Amphenol Aerospace, MS 3 Way Box Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 10SL, Threaded,
Stock information temporarily unavailable.

Technical Document

Specifications

Number Of Contacts

3

Gender

Female

Contact Gender

Male

Current Rating

13 (Size 16)A

Voltage Rating

2 kV

Shell Size

10SL

Mounting Type

Box Mount

Military Standard

MIL-DTL-5015

Termination Method

Crimp

Mating Type

Threaded

Connector Size

Standard

Body Orientation

Straight

Housing Material

Aluminium

Series

MS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+200°C

Shell Plating

Electroless Nickel

Country of Origin

Mexico

Product details

Amphenol® Box Mounting Receptacle

Amphenol® Matrix 5015 Series Box Mounting Receptacle

Crimp rear release contacts
Fluid Resistant
Medium → heavy weight cylindrical
Completely sealed against environmental extremes

Amphenol® Matrix 5015 Series

From Amphenol®, the Matrix 5015 Crimp Release Series. The MS345( ) series is inter-mateable with existing MIL-C-5015 solder or crimp versions on existing equipment.