Technical Document
Specifications
Number Of Contacts
10
Number Of Rows
2
Pitch
3mm
Gender
Male
Mounting Type
Cable Mount
Series
Minitek
For Use With
Wire to Board Connectors
Length
15.85mm
Width
10.4mm
Housing Material
Thermoplastic
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 0.55
Each (In a Bag of 12000) (ex VAT)
AED 0.578
Each (In a Bag of 12000) (inc VAT)
Amphenol Communications Solutions, Minitek Male Connector Housing, 3mm Pitch, 10 Way, 2 Row
12000
AED 0.55
Each (In a Bag of 12000) (ex VAT)
AED 0.578
Each (In a Bag of 12000) (inc VAT)
Amphenol Communications Solutions, Minitek Male Connector Housing, 3mm Pitch, 10 Way, 2 Row
Stock information temporarily unavailable.
12000
Technical Document
Specifications
Number Of Contacts
10
Number Of Rows
2
Pitch
3mm
Gender
Male
Mounting Type
Cable Mount
Series
Minitek
For Use With
Wire to Board Connectors
Length
15.85mm
Width
10.4mm
Housing Material
Thermoplastic
Country of Origin
China