Technical Document
Specifications
Brand
Amphenol FCIBody Orientation
Straight
Gender
Female
Number Of Contacts
164
Number Of Rows
2
Pitch
2mm
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Housing Material
Nylon
Width
11.25mm
Depth
8.8mm
Minimum Operating Temperature
-55°C
Card Type
PCI, PCIe
Maximum Operating Temperature
+85°C
Length
89mm
Country of Origin
France
Product details
PCI Express Edge Connectors
Vertical Card Edge connectors for PCI Express technology on a 1.00mm pitch.
Offer 1,4,8 or 16 serial PCI Express links to scale different bandwith requirements
Each serial link supports 2.5Gbps (per direction)
Retention locks available (see 615-9546)
Approvals
UL94V-0
Edge Connectors - FCI Connectors
P.O.A.
Each (In a Tray of 25) (ex VAT)
25
P.O.A.
Each (In a Tray of 25) (ex VAT)
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Amphenol FCIBody Orientation
Straight
Gender
Female
Number Of Contacts
164
Number Of Rows
2
Pitch
2mm
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Housing Material
Nylon
Width
11.25mm
Depth
8.8mm
Minimum Operating Temperature
-55°C
Card Type
PCI, PCIe
Maximum Operating Temperature
+85°C
Length
89mm
Country of Origin
France
Product details
PCI Express Edge Connectors
Vertical Card Edge connectors for PCI Express technology on a 1.00mm pitch.
Offer 1,4,8 or 16 serial PCI Express links to scale different bandwith requirements
Each serial link supports 2.5Gbps (per direction)
Retention locks available (see 615-9546)
Approvals
UL94V-0
