Technical Document
Specifications
Brand
Amphenol FCINumber Of Ways
5
Current Rating
12A
Wire Size
24 → 12 AWG
Termination Method
Screw Down
Mounting Type
Cable Mount
Material
Nylon
Voltage Rating
300 V
Pitch
5.08mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+115°C
Contact Material
Copper Alloy
Contact Plating
Tin
Country of Origin
China
P.O.A.
Each (In a Pack of 5) (ex VAT)
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Amphenol FCINumber Of Ways
5
Current Rating
12A
Wire Size
24 → 12 AWG
Termination Method
Screw Down
Mounting Type
Cable Mount
Material
Nylon
Voltage Rating
300 V
Pitch
5.08mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+115°C
Contact Material
Copper Alloy
Contact Plating
Tin
Country of Origin
China


