Technical Document
Specifications
Brand
Amphenol FCINumber Of Ways
3
Current Rating
32A
Termination Method
Solder
Mounting Type
Through Hole
Material
Nylon
Voltage Rating
300 V
Pitch
7.62mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+115°C
Contact Material
Copper Alloy
Contact Plating
Tin
Country of Origin
China
Product details
7.62 mm Pitch FCI Terminal Block Socket, Right Angle
Robust and solid design
Rated at 32A
End-to-end stackable
Durability: 200 cycles
Approvals
UL recognised for US and Canada
7.62 mm Pitch FCI Terminal Blocks
FCIs PCB power 7.62 mm pitch Terminal Blocks. Featuring proven high performance Cage clamp technology that ensures a perfect connection time after time. These 7.62 mm pitch power terminal blocks are suitable for for a wide variety of applications including: industrial, instrumentation and communication systems.
P.O.A.
Each (In a Pack of 5) (ex VAT)
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Amphenol FCINumber Of Ways
3
Current Rating
32A
Termination Method
Solder
Mounting Type
Through Hole
Material
Nylon
Voltage Rating
300 V
Pitch
7.62mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+115°C
Contact Material
Copper Alloy
Contact Plating
Tin
Country of Origin
China
Product details
7.62 mm Pitch FCI Terminal Block Socket, Right Angle
Robust and solid design
Rated at 32A
End-to-end stackable
Durability: 200 cycles
Approvals
UL recognised for US and Canada
7.62 mm Pitch FCI Terminal Blocks
FCIs PCB power 7.62 mm pitch Terminal Blocks. Featuring proven high performance Cage clamp technology that ensures a perfect connection time after time. These 7.62 mm pitch power terminal blocks are suitable for for a wide variety of applications including: industrial, instrumentation and communication systems.


