Technical Document
Specifications
Brand
Amphenol FCINumber Of Contacts
10
Number Of Rows
2
Pitch
2.54mm
Gender
Female
Mounting Type
Cable Mount
Series
MINI-PV
For Use With
Mini PV Terminal with 36 to 22 Gauge Wire
Body Orientation
Straight
Length
12.55mm
Width
13.85mm
Housing Material
PPE
Country of Origin
France
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 10) (ex VAT)
Amphenol FCI, Mini-PV Female PCB Connector Housing, 2.54mm Pitch, 10 Way, 2 Row
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
Amphenol FCI, Mini-PV Female PCB Connector Housing, 2.54mm Pitch, 10 Way, 2 Row
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Amphenol FCINumber Of Contacts
10
Number Of Rows
2
Pitch
2.54mm
Gender
Female
Mounting Type
Cable Mount
Series
MINI-PV
For Use With
Mini PV Terminal with 36 to 22 Gauge Wire
Body Orientation
Straight
Length
12.55mm
Width
13.85mm
Housing Material
PPE
Country of Origin
France


