Amphenol Communications Solutions BergStik Series Straight Through Hole Pin Header, 2 Contact(s), 2.54mm Pitch, 1

RS Stock No.: 863-2759Brand: Amphenol Communications SolutionsManufacturers Part No.: 77311-118-02LF
brand-logo
View all in PCB Headers

Technical Document

Specifications

Series

BergStik

Pitch

2.54mm

Number Of Contacts

2

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Connector System

Board to Board, Wire to Board

Termination Method

Solder

Contact Material

Phosphor Bronze

Contact Plating

Gold

Current Rating

3A

Tail Pin Length

3.05mm

Mating Pin Length

5.84mm

Voltage Rating

1.5 kV ac

Product details

Amphenol FCI BergStik 2.54 mm Standard Unshrouded PCB Pin Header Strips

BergStik 2.54 mm standard unshrouded PCB pin header strips for use in board to board and wire to board applications. These PCB headers can be cut to length to suit the application they are used with. The contacts of these BergStik PCB headers have cost effective duplex plating. These features make the BergStik 2.54 mm PCB headers an economic solution for a wide range of applications. The housings of these PCB headers are made from reflow solder compatible high temperature thermoplastic and also feature stand offs allowing solder contamination to be removed. These BergStik 2.54 PCB pin headers are available with a range of contact platings and mating heights. Mating connectors include the Dubox series receptacles and crimp housings, the Quickie IDC receptacles and the PV series crimp housings

Features and Benefits

• Can be cut to size
• Cost effective duplex contact plating
• Economic and versatile
• Reflow solder compatible high temperature thermoplastic housings
• Stand offs allow solder contamination to be removed
• Mate with a wide range of female connectors

Product Application Information

These BergStik 2.54 mm PCB headers are suitable for use in a wide range of wire to board and board to board equipment and device applications

2.54 mm FCI Bergstik

High temperature black thermoplastic.,Flammability rating UL 94 V-0.,Pin retention to housing 9 N min.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Amphenol Communications Solutions BergStik Series Straight Through Hole Pin Header, 2 Contact(s), 2.54mm Pitch, 1

P.O.A.

Amphenol Communications Solutions BergStik Series Straight Through Hole Pin Header, 2 Contact(s), 2.54mm Pitch, 1
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Series

BergStik

Pitch

2.54mm

Number Of Contacts

2

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Connector System

Board to Board, Wire to Board

Termination Method

Solder

Contact Material

Phosphor Bronze

Contact Plating

Gold

Current Rating

3A

Tail Pin Length

3.05mm

Mating Pin Length

5.84mm

Voltage Rating

1.5 kV ac

Product details

Amphenol FCI BergStik 2.54 mm Standard Unshrouded PCB Pin Header Strips

BergStik 2.54 mm standard unshrouded PCB pin header strips for use in board to board and wire to board applications. These PCB headers can be cut to length to suit the application they are used with. The contacts of these BergStik PCB headers have cost effective duplex plating. These features make the BergStik 2.54 mm PCB headers an economic solution for a wide range of applications. The housings of these PCB headers are made from reflow solder compatible high temperature thermoplastic and also feature stand offs allowing solder contamination to be removed. These BergStik 2.54 PCB pin headers are available with a range of contact platings and mating heights. Mating connectors include the Dubox series receptacles and crimp housings, the Quickie IDC receptacles and the PV series crimp housings

Features and Benefits

• Can be cut to size
• Cost effective duplex contact plating
• Economic and versatile
• Reflow solder compatible high temperature thermoplastic housings
• Stand offs allow solder contamination to be removed
• Mate with a wide range of female connectors

Product Application Information

These BergStik 2.54 mm PCB headers are suitable for use in a wide range of wire to board and board to board equipment and device applications

2.54 mm FCI Bergstik

High temperature black thermoplastic.,Flammability rating UL 94 V-0.,Pin retention to housing 9 N min.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more