Technical Document
Specifications
Brand
Amphenol FCINumber Of Contacts
32
Gender
Male
Number Of Rows
2
Body Orientation
Right Angle
Termination Method
Solder
Row Loading
a, c
Type
C/2
Pitch
2.54 mm, 5.08 mm
Contact Plating
Au over Ni
Mounting Type
PCB Mount
Class Rating
C2
Current Rating
2A
Contact Material
Copper Alloy
Series
DIN 41612
Maximum Contact Resistance
20mΩ
Minimum Operating Temperature
-55°C
Voltage Rating
1 kV ac
Maximum Operating Temperature
+125°C
Housing Material
Thermoplastic Polyester
Country of Origin
India
Stock information temporarily unavailable.
Please check again later.
AED 11.55
Each (In a Tray of 16) (ex VAT)
AED 12.128
Each (In a Tray of 16) (inc VAT)
16
AED 11.55
Each (In a Tray of 16) (ex VAT)
AED 12.128
Each (In a Tray of 16) (inc VAT)
16
Buy in bulk
quantity | Unit price | Per Tray |
---|---|---|
16 - 64 | AED 11.55 | AED 184.80 |
80 - 144 | AED 10.10 | AED 161.60 |
160 - 384 | AED 9.30 | AED 148.80 |
400+ | AED 8.45 | AED 135.20 |
Technical Document
Specifications
Brand
Amphenol FCINumber Of Contacts
32
Gender
Male
Number Of Rows
2
Body Orientation
Right Angle
Termination Method
Solder
Row Loading
a, c
Type
C/2
Pitch
2.54 mm, 5.08 mm
Contact Plating
Au over Ni
Mounting Type
PCB Mount
Class Rating
C2
Current Rating
2A
Contact Material
Copper Alloy
Series
DIN 41612
Maximum Contact Resistance
20mΩ
Minimum Operating Temperature
-55°C
Voltage Rating
1 kV ac
Maximum Operating Temperature
+125°C
Housing Material
Thermoplastic Polyester
Country of Origin
India