Technical Document
Specifications
Brand
Amphenol FCINumber Of Contacts
2 (Power/Coax), 5 (Signal)
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
D Connector Type
Mixed Contact D-Sub
Termination Method
Solder
D-Sub Shell Size
A
Mixed Contact Layout
7W2
Current Rating
7.5A
Housing Material
Steel
Length
38.76mm
Width
12.55mm
Depth
14.65mm
Dimensions
38.76 x 12.55 x 14.65mm
Series
DMW
Contact Plating
Gold over Nickel
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
125°C
Country of Origin
France
P.O.A.
Each (In a Tray of 100) (ex VAT)
100
P.O.A.
Each (In a Tray of 100) (ex VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Amphenol FCINumber Of Contacts
2 (Power/Coax), 5 (Signal)
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
D Connector Type
Mixed Contact D-Sub
Termination Method
Solder
D-Sub Shell Size
A
Mixed Contact Layout
7W2
Current Rating
7.5A
Housing Material
Steel
Length
38.76mm
Width
12.55mm
Depth
14.65mm
Dimensions
38.76 x 12.55 x 14.65mm
Series
DMW
Contact Plating
Gold over Nickel
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
125°C
Country of Origin
France
