Amphenol FCI, DW Panel Mount, 2 (Power), 25 (Signal) Pin Hybrid Solder D-Sub Connector Plug, Shell Size C Mixed Contact

RS Stock No.: 121-7510Brand: Amphenol FCIManufacturers Part No.: DC27W2PA00LF
brand-logo
View all in Solder D-sub Connectors

Technical Document

Specifications

Number Of Contacts

2 (Power), 25 (Signal)

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Mixed Contact D-Sub

Termination Method

Solder

D-Sub Shell Size

C

Mixed Contact Layout

27W2

Current Rating

7.5A

Housing Material

Steel

Length

68.94mm

Width

12.55mm

Depth

13.29mm

Dimensions

68.94 x 12.55 x 13.29mm

Series

DW

Contact Plating

Gold over Nickel

Contact Material

Brass

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Each (In a Tray of 25) (ex VAT)

Amphenol FCI, DW Panel Mount, 2 (Power), 25 (Signal) Pin Hybrid Solder D-Sub Connector Plug, Shell Size C Mixed Contact

P.O.A.

Each (In a Tray of 25) (ex VAT)

Amphenol FCI, DW Panel Mount, 2 (Power), 25 (Signal) Pin Hybrid Solder D-Sub Connector Plug, Shell Size C Mixed Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

2 (Power), 25 (Signal)

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Mixed Contact D-Sub

Termination Method

Solder

D-Sub Shell Size

C

Mixed Contact Layout

27W2

Current Rating

7.5A

Housing Material

Steel

Length

68.94mm

Width

12.55mm

Depth

13.29mm

Dimensions

68.94 x 12.55 x 13.29mm

Series

DW

Contact Plating

Gold over Nickel

Contact Material

Brass

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Country of Origin

France