Technical Document
Specifications
Brand
Amphenol ICCNumber Of Contacts
9
Number Of Rows
1
Pitch
2mm
Type
Receptacle
Mounting Type
Surface Mount
Body Orientation
Straight
Termination Method
Solder
Current Rating
12A
Voltage Rating
200 V
Series
Minitek
Contact Material
Copper
Series Number
10131935
Product details
2.00 mm Amphenol FCI Minitek Series PCB Sockets
Minitek series 2.00 mm PCB sockets for use in board to board and wire to board applications. These Minitek 2.00 mm sockets form part of an interchangeable modular system and mate with the Minitek 2.0 mm PCB headers to provide flexible design solutions. The 2.00mm pitch means that these PCB connectors occupy 38% less board space when compared with 2.54mm connectors. These Minitek series 2.00 mm sockets offer a performance of 2A with more than one contact powered. The contacts have a dual beam design for a reliable electrical performance. The single row vertical Minitek PCB sockets feature a double solder tail on each pitch to facilitate automatic placement without any constraints on orientation. The housings of these Minitek 2.00 mm sockets are made from high temperature UL94V-0 thermoplastic enabling them to withstand the reflow soldering process. These Minitek 2.00 mm sockets are available in a single or double row configuration with vertical or horizontal, through hole or SMT mounting options.
Features and Benefits
Space saving 2.00 mm pitch
Modular system with a range of configurations for design flexibility
2A performance with more than one contact powered
Double solder tail on single row vertical connectors
Dual beam contacts for high electrical reliability
High temperature thermoplastic housings
Product Application Information
These MINITEK Series 2.00 mm PCB connectors are ideal for use in a wide range of applications. These applications include automotive applications, I/O modules, server drives and PLCs
2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™
2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™ Basics+ Connectors, Headers and Minitek™ is a 2 mm system range offering up to 38% space saving compared to 2.54 mm connector systems.
Stock information temporarily unavailable.
Please check again later.
AED 1.00
Each (In a Tube of 32) (ex VAT)
AED 1.05
Each (In a Tube of 32) (inc. VAT)
32
AED 1.00
Each (In a Tube of 32) (ex VAT)
AED 1.05
Each (In a Tube of 32) (inc. VAT)
32
Technical Document
Specifications
Brand
Amphenol ICCNumber Of Contacts
9
Number Of Rows
1
Pitch
2mm
Type
Receptacle
Mounting Type
Surface Mount
Body Orientation
Straight
Termination Method
Solder
Current Rating
12A
Voltage Rating
200 V
Series
Minitek
Contact Material
Copper
Series Number
10131935
Product details
2.00 mm Amphenol FCI Minitek Series PCB Sockets
Minitek series 2.00 mm PCB sockets for use in board to board and wire to board applications. These Minitek 2.00 mm sockets form part of an interchangeable modular system and mate with the Minitek 2.0 mm PCB headers to provide flexible design solutions. The 2.00mm pitch means that these PCB connectors occupy 38% less board space when compared with 2.54mm connectors. These Minitek series 2.00 mm sockets offer a performance of 2A with more than one contact powered. The contacts have a dual beam design for a reliable electrical performance. The single row vertical Minitek PCB sockets feature a double solder tail on each pitch to facilitate automatic placement without any constraints on orientation. The housings of these Minitek 2.00 mm sockets are made from high temperature UL94V-0 thermoplastic enabling them to withstand the reflow soldering process. These Minitek 2.00 mm sockets are available in a single or double row configuration with vertical or horizontal, through hole or SMT mounting options.
Features and Benefits
Space saving 2.00 mm pitch
Modular system with a range of configurations for design flexibility
2A performance with more than one contact powered
Double solder tail on single row vertical connectors
Dual beam contacts for high electrical reliability
High temperature thermoplastic housings
Product Application Information
These MINITEK Series 2.00 mm PCB connectors are ideal for use in a wide range of applications. These applications include automotive applications, I/O modules, server drives and PLCs
2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™
2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™ Basics+ Connectors, Headers and Minitek™ is a 2 mm system range offering up to 38% space saving compared to 2.54 mm connector systems.