Technical Document
Specifications
Brand
Amphenol IndustrialNumber Of Contacts
24
Mounting Type
Cable Mount
Connector Size
Miniature
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
Current Rating
7.5A
Body Orientation
Straight
Series
165
Voltage Rating
500.0 V
Mating Type
Bayonet
Housing Material
Aluminium
Contact Plating
Gold over Nickel
Contact Material
Copper
Country of Origin
Mexico
Product details
Amphenol® 165 Series Plugs
From Amphenol®, the 165 Series of military grade plug connectors are ideal for applications that demand a lightweight connector that meets MIL-C-5015 requirements.
Approximately ⅓ of the size and weight of standard MIL-C-5015 connectors
Quick, positive, bayonet coupling
O-ring seals in both plugs and receptacles make connectors pressure proof and water protected when mated
Meets pressure seal requirements of MIL-C-5015, Class C construction
UL approved recognition file E115497
Amphenol® 165 Series
Stock information temporarily unavailable.
Please check again later.
AED 1,079.70
Each (ex VAT)
AED 1,133.68
Each (inc VAT)
1
AED 1,079.70
Each (ex VAT)
AED 1,133.68
Each (inc VAT)
1
Technical Document
Specifications
Brand
Amphenol IndustrialNumber Of Contacts
24
Mounting Type
Cable Mount
Connector Size
Miniature
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
Current Rating
7.5A
Body Orientation
Straight
Series
165
Voltage Rating
500.0 V
Mating Type
Bayonet
Housing Material
Aluminium
Contact Plating
Gold over Nickel
Contact Material
Copper
Country of Origin
Mexico
Product details
Amphenol® 165 Series Plugs
From Amphenol®, the 165 Series of military grade plug connectors are ideal for applications that demand a lightweight connector that meets MIL-C-5015 requirements.
Approximately ⅓ of the size and weight of standard MIL-C-5015 connectors
Quick, positive, bayonet coupling
O-ring seals in both plugs and receptacles make connectors pressure proof and water protected when mated
Meets pressure seal requirements of MIL-C-5015, Class C construction
UL approved recognition file E115497