Technical Document
Specifications
Brand
Amphenol IndustrialFor Use With
Jacketed Cable, Wires Protected by Tubing
Shell Size
20, 22
Body Orientation
Straight
Thread Size
1-3/16 in - 18
Length
30.15mm
Series
97
Country of Origin
China
Product details
Amphenol 97 Series Cable Clamps MS3057
Amphenol 97 series cable clamps for jacket surrounded cable or wires protected by tubing.
Amphenol - 97 Series
Amphenol's 97 Connector series provide the interconnection solution for low cost, general duty applications. The connectors are widely used in a range of applications such as factory automation, robotics, machine tooling, welding equipment and medical equipment. Shell components are fabricated from high grade aluminium alloy to provide strength andl protection. The series offers a wide range of shell styles. contact patterns and accessory options.
Approvals
UL recognized and CSA recognized
Stock information temporarily unavailable.
Please check again later.
AED 34.40
Each (ex VAT)
AED 36.12
Each (inc VAT)
1
AED 34.40
Each (ex VAT)
AED 36.12
Each (inc VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | AED 34.40 |
10 - 24 | AED 32.70 |
25+ | AED 31.00 |
Technical Document
Specifications
Brand
Amphenol IndustrialFor Use With
Jacketed Cable, Wires Protected by Tubing
Shell Size
20, 22
Body Orientation
Straight
Thread Size
1-3/16 in - 18
Length
30.15mm
Series
97
Country of Origin
China
Product details
Amphenol 97 Series Cable Clamps MS3057
Amphenol 97 series cable clamps for jacket surrounded cable or wires protected by tubing.
Amphenol - 97 Series
Amphenol's 97 Connector series provide the interconnection solution for low cost, general duty applications. The connectors are widely used in a range of applications such as factory automation, robotics, machine tooling, welding equipment and medical equipment. Shell components are fabricated from high grade aluminium alloy to provide strength andl protection. The series offers a wide range of shell styles. contact patterns and accessory options.
Approvals
UL recognized and CSA recognized