Male Connector Insert size 16 for use with Cylindrical Connector
Technical Document
Specifications
Brand
Amphenol IndustrialGender
Male
Shell Size
16
For Use With
Cylindrical Connector
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
China
Product details
Amphenol 97 Series Plug Connector Shell MS3107
Amphenol 97 series connector shells are fabricated from high grade aluminium alloy to provide strength and environmental protection. Connector components have a conductive cadmium plate finish and an olive drab chromate after-treatment.
Amphenol - 97 Series
Amphenol's 97 Connector series provide the interconnection solution for low cost, general duty applications. The connectors are widely used in a range of applications such as factory automation, robotics, machine tooling, welding equipment and medical equipment. Shell components are fabricated from high grade aluminium alloy to provide strength andl protection. The series offers a wide range of shell styles. contact patterns and accessory options.
Approvals
UL recognized and CSA recognized
Stock information temporarily unavailable.
Please check again later.
AED 87.90
Each (ex VAT)
AED 92.30
Each (inc VAT)
1
AED 87.90
Each (ex VAT)
AED 92.30
Each (inc VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | AED 87.90 |
10 - 24 | AED 83.50 |
25+ | AED 79.15 |
Technical Document
Specifications
Brand
Amphenol IndustrialGender
Male
Shell Size
16
For Use With
Cylindrical Connector
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
China
Product details
Amphenol 97 Series Plug Connector Shell MS3107
Amphenol 97 series connector shells are fabricated from high grade aluminium alloy to provide strength and environmental protection. Connector components have a conductive cadmium plate finish and an olive drab chromate after-treatment.
Amphenol - 97 Series
Amphenol's 97 Connector series provide the interconnection solution for low cost, general duty applications. The connectors are widely used in a range of applications such as factory automation, robotics, machine tooling, welding equipment and medical equipment. Shell components are fabricated from high grade aluminium alloy to provide strength andl protection. The series offers a wide range of shell styles. contact patterns and accessory options.
Approvals
UL recognized and CSA recognized