Amphenol Industrial Circular Connector, 5 Contacts, Bulkhead Mount, Plug, Male, IP68, X-Lok Series

RS Stock No.: 182-2080Brand: Amphenol IndustrialManufacturers Part No.: AD-05PMMS-QC8001
brand-logo

Technical Document

Specifications

Number Of Contacts

5

Mounting Type

Bulkhead Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP68

Series

X-Lok

Country of Origin

China

AED 30.66

AED 30.66 Each (ex VAT)

AED 32.19

AED 32.19 Each (inc. VAT)

Amphenol Industrial Circular Connector, 5 Contacts, Bulkhead Mount, Plug, Male, IP68, X-Lok Series

AED 30.66

AED 30.66 Each (ex VAT)

AED 32.19

AED 32.19 Each (inc. VAT)

Amphenol Industrial Circular Connector, 5 Contacts, Bulkhead Mount, Plug, Male, IP68, X-Lok Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Number Of Contacts

5

Mounting Type

Bulkhead Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP68

Series

X-Lok

Country of Origin

China