Technical Document
Specifications
Brand
Amphenol IndustrialType
Connector
Number Of Contacts
8
Gender
Female
Number Of Rows
2
Current Rating
13A
Mounting Type
Flange Mount
Series
AT04
Colour
Grey
Termination Method
Crimp
Country of Origin
China
Stock information temporarily unavailable.
AED 24.78
AED 24.78 Each (ex VAT)
AED 26.02
AED 26.02 Each (inc. VAT)
Amphenol Industrial, AT04 Automotive Connector Socket Grey Flange Mount 8 Way, Crimp Termination AT04-08PA-PM11
1
AED 24.78
AED 24.78 Each (ex VAT)
AED 26.02
AED 26.02 Each (inc. VAT)
Amphenol Industrial, AT04 Automotive Connector Socket Grey Flange Mount 8 Way, Crimp Termination AT04-08PA-PM11
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 24.78 |
| 10 - 24 | AED 23.47 |
| 25+ | AED 21.94 |
Technical Document
Specifications
Brand
Amphenol IndustrialType
Connector
Number Of Contacts
8
Gender
Female
Number Of Rows
2
Current Rating
13A
Mounting Type
Flange Mount
Series
AT04
Colour
Grey
Termination Method
Crimp
Country of Origin
China
