Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol Industrial Industrial Circular Connectors, 12 Contacts, Threaded Mount, Socket, Female, IP67, Ceres Series

RS Stock No.: 192-974Brand: Amphenol IndustrialManufacturers Part No.: BU-12BFFA-SL7001
brand-logo

Technical Document

Specifications

Number Of Contacts

12

Mounting Type

Threaded Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

CERES

Country of Origin

China

Stock information temporarily unavailable.

AED 113.30

AED 113.30 Each (ex VAT)

AED 118.96

AED 118.96 Each (inc. VAT)

Amphenol Industrial Industrial Circular Connectors, 12 Contacts, Threaded Mount, Socket, Female, IP67, Ceres Series

AED 113.30

AED 113.30 Each (ex VAT)

AED 118.96

AED 118.96 Each (inc. VAT)

Amphenol Industrial Industrial Circular Connectors, 12 Contacts, Threaded Mount, Socket, Female, IP67, Ceres Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 113.30
10+AED 107.62

Technical Document

Specifications

Number Of Contacts

12

Mounting Type

Threaded Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

CERES

Country of Origin

China