Amphenol Industrial Connector, 4 Contacts, Cable Mount, Socket, Female, IP67, C 091 D Series

RS Stock No.: 459-2373Brand: Amphenol IndustrialManufacturers Part No.: C09131F0041002
brand-logo

Technical Document

Specifications

Number Of Contacts

4

Mounting Type

Cable Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

5.0A

Body Orientation

Right Angle

Series

C 091 D

Voltage Rating

300 V

Shell Size

M16, M16

Contact Plating

Silver

Strain Relief

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Product details

90° Cable Socket

For cable diameter 4-6mm

C091D - Metal

Amphenol C091D robust circular DIN connectors manufactured to the highest standard in brass and die-cast aluminium, nickel-plated to suit the most demanding industrial applications. Ideal for medical, robotic, automotive, instrumentation, CCTV and computer interface applications.

AED 95.44

AED 95.44 Each (ex VAT)

AED 100.21

AED 100.21 Each (inc. VAT)

Amphenol Industrial Connector, 4 Contacts, Cable Mount, Socket, Female, IP67, C 091 D Series

AED 95.44

AED 95.44 Each (ex VAT)

AED 100.21

AED 100.21 Each (inc. VAT)

Amphenol Industrial Connector, 4 Contacts, Cable Mount, Socket, Female, IP67, C 091 D Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Number Of Contacts

4

Mounting Type

Cable Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

5.0A

Body Orientation

Right Angle

Series

C 091 D

Voltage Rating

300 V

Shell Size

M16, M16

Contact Plating

Silver

Strain Relief

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Product details

90° Cable Socket

For cable diameter 4-6mm

C091D - Metal

Amphenol C091D robust circular DIN connectors manufactured to the highest standard in brass and die-cast aluminium, nickel-plated to suit the most demanding industrial applications. Ideal for medical, robotic, automotive, instrumentation, CCTV and computer interface applications.