Amphenol Industrial Circular Connector, 4 Contacts, Panel Mount, M12 Connector, Plug, Male, IP65, IP68, MSAS Series

RS Stock No.: 174-7615Brand: Amphenol IndustrialManufacturers Part No.: MSAS-04PMMT-EE8001
brand-logo

Technical Document

Specifications

Number Of Contacts

4

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

PCB

IP Rating

IP65, IP68

Current Rating

4.0A

Series

MSAS

Body Orientation

Straight

Voltage Rating

1.0 kV, 250 V

Housing Material

Thermoplastic

Pole Format

4P

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Material

Copper

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 6.55

Each (On a Reel of 100) (ex VAT)

AED 6.878

Each (On a Reel of 100) (inc VAT)

Amphenol Industrial Circular Connector, 4 Contacts, Panel Mount, M12 Connector, Plug, Male, IP65, IP68, MSAS Series

AED 6.55

Each (On a Reel of 100) (ex VAT)

AED 6.878

Each (On a Reel of 100) (inc VAT)

Amphenol Industrial Circular Connector, 4 Contacts, Panel Mount, M12 Connector, Plug, Male, IP65, IP68, MSAS Series
Stock information temporarily unavailable.

Technical Document

Specifications

Number Of Contacts

4

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

PCB

IP Rating

IP65, IP68

Current Rating

4.0A

Series

MSAS

Body Orientation

Straight

Voltage Rating

1.0 kV, 250 V

Housing Material

Thermoplastic

Pole Format

4P

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Material

Copper

Country of Origin

China