Technical Document
Specifications
Brand
Amphenol SocapexNumber Of Contacts
18
Gender
Female
Contact Gender
Female
Voltage Rating
1 kV ac
Shell Size
14
Mounting Type
Panel Mount
Military Standard
MIL-DTL-26482
Termination Method
Solder
Mating Type
Bayonet
Connector Size
Miniature
Body Orientation
Straight
Series
PT
Housing Material
Aluminium
Colour
Green
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Contact Plating
Gold
Shell Plating
Cadmium
Contact Material
Copper Alloy
Country of Origin
Mexico
Product details
Amphenol PT Series Connectors
The Amphenol PT series connectors, manufactured in accordance with MIL-DTL-26482 Series 1, is a range of high density circular connectors featuring a bayonet coupling mechanism for quick connect and disconnect. A wide range of Insert arrangements are available offering both power and signal contacts from 2 through to 61 circuits. The Amphenol PT series connectors are inter-mountable and interchangeable with other MIL-DTL-26482 connectors.
PT Solder is UL Approved Under File #E115497
Aluminum Shell Components For The Series
5 Key/ Keyway Polarisation With Bayonet Lock Coupling
Wide Range of Shell Sizes (8 Through 24)
Amphenol PT Series Connectors
Stock information temporarily unavailable.
Please check again later.
AED 84.05
Each (ex VAT)
AED 88.25
Each (inc VAT)
1
AED 84.05
Each (ex VAT)
AED 88.25
Each (inc VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | AED 84.05 |
10 - 24 | AED 79.80 |
25+ | AED 75.65 |
Technical Document
Specifications
Brand
Amphenol SocapexNumber Of Contacts
18
Gender
Female
Contact Gender
Female
Voltage Rating
1 kV ac
Shell Size
14
Mounting Type
Panel Mount
Military Standard
MIL-DTL-26482
Termination Method
Solder
Mating Type
Bayonet
Connector Size
Miniature
Body Orientation
Straight
Series
PT
Housing Material
Aluminium
Colour
Green
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Contact Plating
Gold
Shell Plating
Cadmium
Contact Material
Copper Alloy
Country of Origin
Mexico
Product details
Amphenol PT Series Connectors
The Amphenol PT series connectors, manufactured in accordance with MIL-DTL-26482 Series 1, is a range of high density circular connectors featuring a bayonet coupling mechanism for quick connect and disconnect. A wide range of Insert arrangements are available offering both power and signal contacts from 2 through to 61 circuits. The Amphenol PT series connectors are inter-mountable and interchangeable with other MIL-DTL-26482 connectors.
PT Solder is UL Approved Under File #E115497
Aluminum Shell Components For The Series
5 Key/ Keyway Polarisation With Bayonet Lock Coupling
Wide Range of Shell Sizes (8 Through 24)