Amphenol Spectra-Strip Series Ribbon Cable, 34-Way, 1.27mm Pitch

RS Stock No.: 841-7100Brand: AmphenolManufacturers Part No.: 135-2801-034
brand-logo
View all in Ribbon Cable

Technical Document

Specifications

Pitch

1.27mm

Number of Ways

34

Screened/Unscreened

Unscreened

American Wire Gauge

28

Series

Spectra-Strip

Width

43.31 mm

Conductor Strand Type

Stranded

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Sheath Colour

Multicoloured

Number of Strands

7

Core Strands

7/36

Capacitance

13 pF/ft, 42.7pF/m

Size of Strands

36 AWG

Characteristic Impedance

105 Ω

Operating Temperature Range

Maximum of +105 (Consult Factory) °C, Maximum of +80 (Stranded) °C

Country of Origin

United States

Product details

3C Colour Coded Planar Cable

3C colour coded planar cable is ideal in applications with digital or analogue signal transmission.

Features and Benefits

Quick, low cost mass termination
Exact and precise spacing for controlled electrical characteristics
Easily identified colour coded
Double contour allowing easy termination from one side to another
Circuit routing easy conductor separation

Standards

UL, CSA

Ribbon Cable Information

Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Amphenol Spectra-Strip Series Ribbon Cable, 34-Way, 1.27mm Pitch

P.O.A.

Amphenol Spectra-Strip Series Ribbon Cable, 34-Way, 1.27mm Pitch
Stock information temporarily unavailable.

Technical Document

Specifications

Pitch

1.27mm

Number of Ways

34

Screened/Unscreened

Unscreened

American Wire Gauge

28

Series

Spectra-Strip

Width

43.31 mm

Conductor Strand Type

Stranded

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Sheath Colour

Multicoloured

Number of Strands

7

Core Strands

7/36

Capacitance

13 pF/ft, 42.7pF/m

Size of Strands

36 AWG

Characteristic Impedance

105 Ω

Operating Temperature Range

Maximum of +105 (Consult Factory) °C, Maximum of +80 (Stranded) °C

Country of Origin

United States

Product details

3C Colour Coded Planar Cable

3C colour coded planar cable is ideal in applications with digital or analogue signal transmission.

Features and Benefits

Quick, low cost mass termination
Exact and precise spacing for controlled electrical characteristics
Easily identified colour coded
Double contour allowing easy termination from one side to another
Circuit routing easy conductor separation

Standards

UL, CSA

Ribbon Cable Information

Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.